
The LT3570IFE#TRPBF is a dual output power management IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a SOP package. The device has two outputs, each providing 800mV. It can withstand a maximum input voltage of 36V and a minimum input voltage of 2.5V. The LT3570IFE#TRPBF is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LT3570IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3570IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 800mV |
| Voltage - Output 2 | 800mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3570IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
