
The LT3572EUF#PBF is a dual 40V 900mA PWM DC/DC controller from Analog Devices, packaged in a QFN lead-free package. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 10V. The device features a frequency of 2.6MHz and a fall time of 120ns. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LT3572EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3572EUF#PBF technical specifications.
| Package/Case | QFN |
| Fall Time | 120ns |
| Frequency | 2.6MHz |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current per Channel | 900mA |
| Output Voltage | 40V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3572EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
