
Automotive-grade DC-DC controller and regulator, this 16-pin MSOP package component offers versatile non-inverting, inverting, step-up, and step-down conversion. It features a fixed 5V output voltage with a maximum output current of 0.35A, supporting input voltages from 3V to 40V. The surface-mount device boasts a 0.5mm pin pitch and a compact 4.04mm x 3mm x 0.86mm plastic package with gull-wing leads. Operating across a wide temperature range of -40°C to 125°C, it provides 0.03%/V line regulation and isolated functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3574EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3574EMS#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 0.35A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 40V |
| Switching Regulator | Yes |
| Line Regulation | 0.03%/V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3574EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.