
Isolated DC-DC controller and regulator for automotive applications, supporting non-inverting, inverting, step-up, and step-down configurations. Features a fixed 5V output voltage with a maximum output current of 0.35A, operating from a 3V to 40V input range. This 16-pin MSOP package, with gull-wing leads and a 0.5mm pin pitch, is designed for surface mounting. Offers line regulation of 0.03%/V and operates across a temperature range of -40°C to 125°C.
Analog Devices LT3574EMS#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 0.35A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 40V |
| Switching Regulator | Yes |
| Line Regulation | 0.03%/V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3574EMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.