
16-pin MSOP surface-mount DC-DC controller and regulator with a 5V fixed output voltage and 0.35A maximum output current. Supports non-inverting, inverting, step-up, and step-down configurations, operating from a 3V to 40V input range. Features isolated operation, line regulation of 0.03%/V, and a wide operating temperature range of -40°C to 125°C. The micro small outline package measures 4.04mm x 3mm with a 0.5mm pin pitch.
Sign in to ask questions about the Analog Devices LT3574IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3574IMS#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 0.35A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 40V |
| Switching Regulator | Yes |
| Line Regulation | 0.03%/V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3574IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.