
This DC/DC controller is a single-output device with a maximum output current of 6A. It is packaged in a QFN package and is rated for operation over the temperature range of -40°C to 125°C. The device is RoHS compliant and is available in quantities of 2500 per reel. It features a synchronous rectifier and is suitable for use in a variety of power management applications.
Sign in to ask questions about the Analog Devices LT3579EUFD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3579EUFD-1#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3579EUFD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
