
Adjustable, single-output DC/DC controller and regulator featuring 6A output current capability. Operates with a minimum input voltage of 2.5V and a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. Includes synchronous rectification for enhanced efficiency. Packaged in a QFN EP, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LT3579EUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3579EUFD#PBF technical specifications.
| Package/Case | QFN EP |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3579EUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
