
The LT3579IFE-1#TRPBF is a DC/DC controller from Analog Devices. It features a single output with a maximum current of 6A. The device is packaged in a SOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C. The LT3579IFE-1#TRPBF is a synchronous rectifier, making it suitable for high-efficiency applications.
Sign in to ask questions about the Analog Devices LT3579IFE-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3579IFE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3579IFE-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
