
The LT3579IUFD-1#TRPBF is a 1-output DC/DC controller from Analog Devices, featuring an output current of 6A. It is packaged in a QFN package and operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units. The LT3579IUFD-1#TRPBF includes a synchronous rectifier for efficient operation.
Sign in to ask questions about the Analog Devices LT3579IUFD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3579IUFD-1#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3579IUFD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
