
Monolithic 6A boost/inverting DC/DC converter with fault protection. Features a synchronous rectifier and boost topology, supporting a 2.5V to 16V input voltage range and delivering up to 100V output voltage. Operates across a wide temperature range from -40°C to 125°C. Packaged in QFN EP, this RoHS compliant component offers a single output and 6A output current.
Sign in to ask questions about the Analog Devices LT3579IUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3579IUFD#PBF technical specifications.
| Package/Case | QFN EP |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3579IUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
