
The LT3579IUFD#TRPBF is a 1-output DC/DC controller from Analog Devices. It features an output current of 6A and operates within a temperature range of -40°C to 125°C. The device is packaged in QFN and is RoHS compliant. It also includes a synchronous rectifier for efficient operation.
Sign in to ask questions about the Analog Devices LT3579IUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3579IUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3579IUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
