
Adjustable and fixed output DC/DC controller, 2.5V to 32V input, capable of 2A output current. Features a boost topology with up to 88% efficiency and a maximum output voltage of 42V. Housed in a compact 3mm x 3mm x 0.7mm DFN package, operating from -40°C to 125°C. This power management IC is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3580EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3580EDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 88% |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 42V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3580EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
