
Adjustable and fixed output DC/DC controller and regulator IC. Features a boost topology with a maximum output current of 2.8A and output voltage up to 42V. Operates with input voltages from 2.5V to 32V, achieving 88% efficiency. Housed in an 8-MSOP package with dimensions of 3mm x 3mm x 0.86mm. Suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3580EMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3580EMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 88% |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.8A |
| Max Output Voltage | 42V |
| Min Output Voltage | -400mV |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3580EMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
