The LT3580IDD is a DC/DC controller with a SEPIC, boost, and Cuk topology. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 32V and a minimum input voltage of 2.5V. The device has a single output with a maximum output voltage of 42V and a minimum output voltage of 5V, and it can supply up to 2A of current. The LT3580IDD is available in a DFN-8 package type.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Max Input Voltage | 32V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC, Cuk |
| RoHS | Not Compliant |