
Adjustable and fixed output DC/DC controller, operating as a boost converter. Features a maximum input voltage of 32V and a minimum input voltage of 2.5V, with a maximum output voltage of 42V and a maximum output current of 2A. Achieves up to 88% efficiency and operates across a temperature range of -40°C to 125°C. Housed in a compact 3mm x 3mm x 0.7mm DFN package.
Sign in to ask questions about the Analog Devices LT3580IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3580IDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 88% |
| Height | 0.7mm |
| Length | 3mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 42V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3580IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
