
Adjustable positive/negative output voltage DC/DC controller, capable of 2A output current. Features a single, fixed output voltage of 12V. Operates within a temperature range of -40°C to 125°C. Packaged in a DFN form factor, supplied on tape and reel in quantities of 2500. This RoHS compliant component is not a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT3580IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3580IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3580IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
