
Adjustable and fixed output DC/DC controller, featuring a boost topology. Operates with input voltages from 2.5V to 32V, delivering up to 2A output current and a maximum output voltage of 42V. Achieves 88% efficiency and is housed in a compact 8-MSOP package with dimensions of 3mm x 3mm x 0.86mm. Suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3580IMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3580IMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 88% |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 42V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3580IMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
