
Adjustable DC/DC controller and regulator IC, capable of Boost, SEPIC, and Cuk topologies. Features a wide input voltage range from 2.5V to 32V and an adjustable output voltage up to 42V. Delivers up to 2A output current. Operates across a broad temperature range of -55°C to 125°C. Packaged in an 8-MSOP configuration.
Sign in to ask questions about the Analog Devices LT3580MPMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3580MPMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 32V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3580MPMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
