
Adjustable DC/DC boost controller IC with a maximum output voltage of 42V and 3.3A output current. Operates from a 2.5V to 22V input voltage range and features a single adjustable output. Housed in a 16-MSOP package, this component functions across an extended temperature range of -40°C to 125°C. RoHS compliant and not synchronous rectified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3581EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3581EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 22V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3581EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
