The LT3581HDE#PBF is a surface mount DC/DC controller from Analog Devices, suitable for boost, flyback, SEPIC, charge pump, and Cuk topologies. It operates over a temperature range of -40°C to 150°C and can handle a maximum output current of 3.3A. The device is available in a DFN package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3581HDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3581HDE#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 22V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 1.215V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Charge Pump, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3581HDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.