The LT3581HDE#TRPBF is a surface mount DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 150°C. It features an adjustable output voltage of up to 42V and a maximum output current of 3.3A. The device is packaged in a DFN package and is available in quantities of 2500 on tape and reel. The LT3581HDE#TRPBF is RoHS compliant and suitable for use in a variety of topologies including boost, flyback, SEPIC, charge pump, and Cuk configurations.
Sign in to ask questions about the Analog Devices LT3581HDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3581HDE#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 22V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 1.215V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Charge Pump, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3581HDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.