
The LT3582EUD-12#TRPBF is a dual DC/DC controller from Analog Devices, packaged in a QFN EP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a fixed output voltage of 12V. The device has two outputs with a maximum current of 600mA and is available in tape and reel packaging with 2500 units per reel.
Analog Devices LT3582EUD-12#TRPBF technical specifications.
| Package/Case | QFN EP |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3582EUD-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
