
The LT3582EUD-5#TRPBF is a dual output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The device features two fixed output voltages of 5V and can supply up to 600mA of current. The LT3582EUD-5#TRPBF is packaged in a QFN EP package and is available in quantities of 2500 units per reel. It is compliant with RoHS regulations.
Analog Devices LT3582EUD-5#TRPBF technical specifications.
| Package/Case | QFN EP |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3582EUD-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
