
The LT3582EUD#PBF is a dual output adjustable DC/DC controller from Analog Devices, featuring a QFN EP package and surface mount mounting. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V and minimum input voltage of 2.55V. The device is capable of producing an output voltage of 12.775V with an output current of up to 490mA. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Analog Devices LT3582EUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3582EUD#PBF technical specifications.
| Package/Case | QFN EP |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -13.95V |
| Min Output Voltage | -1.2V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 490mA |
| Output Type | Adjustable |
| Output Voltage | 12.775V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3582EUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
