
The LT3582EUD#TRPBF is a surface mount DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device has two adjustable outputs and can supply up to 600mA of current. It is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LT3582EUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3582EUD#TRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | -13.95V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3582EUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
