
Analog Devices LT3590EDC#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Dimming | PWM |
| Frequency | 850kHz |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Output Current per Channel | 80mA |
| Output Voltage | 55V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3590EDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
