
The LT3592EMSE#TRPBF is a single output LED driver from Analog Devices, operating at a maximum frequency of 2.2MHz and a maximum supply voltage of 36V. It is packaged in a SOP package and is RoHS compliant. The device is capable of operating within a temperature range of -40°C to 125°C, making it suitable for various applications. The LT3592EMSE#TRPBF is designed to drive a single output, with a minimum input voltage of 3.6V and an output voltage of 20V.
Sign in to ask questions about the Analog Devices LT3592EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3592EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 2.2MHz |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3592EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
