
The LT3592IDDB#TRMPBF is a 1-channel, 2-segment LED driver from Analog Devices, packaged in a DFN EP. It operates at a maximum frequency of 2.2MHz and can handle a maximum supply voltage of 36V. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C. It is available in tape and reel packaging with 500 units per package.
Sign in to ask questions about the Analog Devices LT3592IDDB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3592IDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 2.2MHz |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3592IDDB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
