LT3593 - 1MHz White LED Driver with Output Disconnect and One Pin Current Programming
Analog Devices LT3593EDC#PBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 2.7V |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.