
The LT3593EDC#TRPBF is a boost LED driver IC with a frequency of 1.15MHz, operating over a temperature range of -40°C to 85°C. It has a single output and 10 segments, and is available in a DFN package, packaged in tape and reel quantities of 2500. The device is RoHS compliant and has a supply current of 10uA. It can operate with a supply voltage between 2.7V and 5.5V.
Sign in to ask questions about the Analog Devices LT3593EDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3593EDC#TRPBF technical specifications.
| Package/Case | DFN |
| Frequency | 1.15MHz |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3593EDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
