
Boost LED driver IC featuring a 1.15MHz switching frequency and a 45V maximum output voltage, capable of driving up to 10 LEDs. Operates with input voltages ranging from 2.7V to 5.5V, and delivers a 20mA output current per segment. Packaged in a 6-pin TSOT for efficient integration. This RoHS compliant component is suitable for applications requiring high-efficiency LED illumination.
Sign in to ask questions about the Analog Devices LT3593ES6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3593ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Frequency | 1.15MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Output Current | 20mA |
| Output Voltage | 45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3593ES6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
