
The LT3595AEUHH#PBF is a 16-channel LED driver from Analog Devices, operating at a frequency of 2.4MHz and a maximum supply voltage of 45V. It is packaged in a QFN EP package and is compliant with RoHS regulations. The device is designed to operate within a temperature range of -40°C to 85°C, making it suitable for various applications. The LT3595AEUHH#PBF is available in packaging quantities of 40, packaged in rail or tube formats.
Sign in to ask questions about the Analog Devices LT3595AEUHH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3595AEUHH#PBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 2.4MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 16 |
| Number of Segments | 48 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3595AEUHH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
