
IC LED DRIVR WHITE BCKLGT 56-QFN
Sign in to ask questions about the Analog Devices LT3595AEUHH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3595AEUHH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 2.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 48 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3595AEUHH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
