
The LT3596IUHG#PBF is a 3-channel LED driver IC from Analog Devices, operating within a temperature range of -40°C to 125°C. It can handle a supply voltage of 6V to 55V and has a frequency of 1MHz. The device is packaged in a VQFN package and is compliant with RoHS regulations. It is designed for use in various applications, including those requiring a lead-free solution.
Sign in to ask questions about the Analog Devices LT3596IUHG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3596IUHG#PBF technical specifications.
| Package/Case | VQFN |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 6V |
| Number of Outputs | 3 |
| Number of Segments | 30 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3596IUHG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
