
The LT3596IUHG#TRPBF is a 3-channel LED driver from Analog Devices, operating over a supply voltage range of 6V to 55V. It can handle frequencies up to 1MHz and is packaged in a QFN package. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3596IUHG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3596IUHG#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 6V |
| Number of Outputs | 3 |
| Number of Segments | 30 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3596IUHG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
