
The LT3597IUHG#PBF is a 3-output LED driver from Analog Devices, operating at frequencies up to 1MHz. It accepts supply voltages between 6V and 55V. The device is packaged in a QFN package and is RoHS compliant. It can be used in applications where temperatures range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3597IUHG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3597IUHG#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 6V |
| Number of Outputs | 3 |
| Number of Segments | 10 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3597IUHG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
