
High-performance LED driver IC featuring True Color PWM™ technology. This boost/SEPIC converter supports up to 6 outputs and 60 segments, delivering a 44V output voltage. Operates with input voltages from 3.2V to 30V and a switching frequency of 2.5MHz. Designed for white backlight applications, it offers a low level output current of 2mA and a wide operating temperature range of -40°C to 125°C. Packaged in a 24-pin TSSOP (SOP) for tape and reel distribution.
Sign in to ask questions about the Analog Devices LT3598EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3598EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 2.5MHz |
| Low Level Output Current | 2mA |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.2V |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Output Voltage | 44V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3598EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
