
Boost/SEPIC LED driver IC featuring 6 independent outputs, each capable of 44V at 30mA. Operates with input voltages from 3.2V to 30V and utilizes a 2.5MHz switching frequency. Packaged in a compact 4mm x 4mm x 0.7mm QFN, this RoHS compliant component offers True Color PWM™ technology for precise LED control. It supports a wide operating temperature range of -40°C to 125°C.
Analog Devices LT3598EUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 2.5MHz |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Low Level Output Current | 2mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.2V |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Output Current | 30mA |
| Output Voltage | 44V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Boost, SEPIC |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3598EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
