
High-performance LED driver IC featuring True Color PWM™ technology. This boost/SEPIC converter supports up to 6 outputs with a maximum output voltage of 44V and a 2.5MHz switching frequency. Designed for white backlight applications, it operates from a 3.2V to 30V supply range and offers a low level output current of 2mA. Packaged in a QFN EP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3598EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3598EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 2.5MHz |
| Low Level Output Current | 2mA |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.2V |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Output Voltage | 44V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3598EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
