
The LT3598IFE#PBF is a 6-channel, 60-segment True Color PWM LED driver from Analog Devices. It operates from a supply voltage of 3.2V to 30V and can source up to 30mA per channel. The device is packaged in a TSSOP package and is lead-free. It is designed for use in LED lighting applications and can handle temperatures from -40°C to 125°C.
Analog Devices LT3598IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.5MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.2V |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Output Current | 30mA |
| Output Voltage | 44V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3598IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
