
High-performance LED driver IC designed for white backlight applications. Features a 2.5MHz switching frequency and supports Boost and SEPIC topologies. Offers up to 44V output voltage and 6 independent outputs, capable of driving up to 60 segments. Operates from a 3.2V to 30V input voltage range and provides a low-level output current of 2mA. Packaged in a 24-pin TSSOP for efficient integration, with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3598IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3598IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 2.5MHz |
| Low Level Output Current | 2mA |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.2V |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Output Voltage | 44V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3598IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
