
The LT3598IUF#PBF is a 6-channel LED driver from Analog Devices, operating at a frequency of 2.5MHz. It can handle a maximum input voltage of 30V and a minimum input voltage of 3.2V. The device is packaged in a QFN EP package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices LT3598IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3598IUF#PBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 2.5MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.2V |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Output Current | 30mA |
| Output Voltage | 44V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3598IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
