
High-performance LED driver IC designed for white backlight applications. Features a 2.5MHz switching frequency and supports Boost and SEPIC topologies. Offers 6 independent outputs with a maximum output voltage of 44V. Operates from a 3.2V to 30V input supply range and accommodates a wide temperature range from -40°C to 125°C. Includes True Color PWM™ series technology for precise LED control. Packaged in a 24-QFN EP for efficient integration.
Sign in to ask questions about the Analog Devices LT3598IUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3598IUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 2.5MHz |
| Low Level Output Current | 2mA |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.2V |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Output Voltage | 44V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3598IUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
