
High-performance 4-output LED driver IC designed for white backlight applications. Features a 2.1MHz switching frequency and supports both Boost and SEPIC topologies. Operates with a wide input voltage range from 3V to 30V, delivering an output voltage of up to 44V. This integrated circuit is housed in a 28-pin TSSOP package, suitable for demanding temperature environments with an operating range of -40°C to 125°C. Supplied in tape and reel packaging, this RoHS compliant component is ideal for efficient power management in electronic designs.
Sign in to ask questions about the Analog Devices LT3599EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3599EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 2.1MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 4 |
| Number of Segments | 40 |
| Output Voltage | 44V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3599EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
