
High-performance LED driver IC featuring a 2.1MHz switching frequency. This power management component supports boost and SEPIC topologies, delivering up to 44V output voltage. Designed with four outputs, it is suitable for driving up to 40 LED segments. Operating across a wide temperature range of -40°C to 125°C, it accepts input voltages from 3V to 30V. Packaged in a QFN format and supplied on tape and reel, this RoHS compliant component is ideal for demanding backlighting applications.
Sign in to ask questions about the Analog Devices LT3599EUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3599EUH#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 2.1MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 4 |
| Number of Segments | 40 |
| Output Voltage | 44V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3599EUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
