
The LT3599HFE#PBF is a 4-channel SEPIC boost IC from Analog Devices, featuring a 2.1MHz frequency and 44V output voltage. It operates over a wide temperature range of -40°C to 150°C and is available in a SOP package. This device is RoHS compliant and suitable for use in LED driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3599HFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Frequency | 2.1MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 4 |
| Number of Segments | 40 |
| Output Voltage | 44V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3599HFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
