
White LED driver IC featuring a boost and SEPIC topology. Operates with a minimum input voltage of 3V and a maximum supply voltage of 30V, delivering an output voltage of 44V. Supports up to 40 segments across 4 outputs, with a switching frequency of 2.1MHz. Housed in a 28-TSSOP package, this RoHS compliant component operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3599IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 2.1MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 4 |
| Number of Segments | 40 |
| Output Voltage | 44V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3599IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
