
Synchronous step-down DC-DC controller with dual adjustable outputs, capable of delivering up to 1.3A per channel. Features a wide input voltage range from 4V to 36V, with a maximum output voltage of 35.12V. This surface-mount component is housed in a 28-pin TSSOP EP package with an exposed pad, measuring 9.8mm x 4.5mm x 1.05mm. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3640EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3640EFE#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AET |
| Type | Synchronous Step Down |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 35.12(Max)V |
| Maximum Output Current | 1.3|1.3A |
| Minimum Input Voltage | 4V |
| Maximum Input Voltage | 36V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3640EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.