
IC REG BCK ADJ 1.1A/1.3A 28TSSOP
Analog Devices LT3640EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.3A |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3640EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
