
The LT3640IFE#TRPBF is a dual adjustable DC/DC controller from Analog Devices, featuring a SOP package and operating temperature range of -40°C to 125°C. It provides an output voltage of 3.3V and an output current of 1.3A. This device is RoHS compliant and lead free, making it suitable for a variety of applications. The LT3640IFE#TRPBF is available in a tape and reel packaging with a quantity of 2000 units per package.
Sign in to ask questions about the Analog Devices LT3640IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3640IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3640IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
